Part Details for XB4BA45 by Schneider Electric
Overview of XB4BA45 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4617
|
Newark | Pb Sw, Spst-No/Spst-Nc, 6A/120Vac, Panel, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric XB4BA45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8900 / $63.4500 | Buy Now |
DISTI #
4008-XB4BA45-ND
|
DigiKey | HARMONY XB4, PUSH BUTTON, METAL, Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$56.0000 / $76.1700 | Buy Now |
DISTI #
996-XB4BA45
|
Mouser Electronics | Pushbutton Switches NON ILLRED FLUSH MMNTRY W/1 N/O+1N/C | 5 |
|
$50.8700 / $53.3400 | Buy Now |
DISTI #
70337144
|
RS | Red Flush Complete Pushbutton Harmony 22mm, 1NO+1NC, Spring-return, XB4 Series | Schneider Electric XB4BA45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 14 |
|
$54.0100 | Buy Now |