Part Details for XB4BC31GEX by Schneider Electric
Overview of XB4BC31GEX by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for XB4BC31GEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1218
|
Newark | Pb Switch, Spst, 6A, 120Vac, Grn, Screw, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Mushroom, Actuator/Cap Colour:Green Rohs Compliant: Yes |Schneider Electric XB4BC31GEX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.3800 / $153.4300 | Buy Now |
DISTI #
996-XB4BC31GEX
|
Mouser Electronics | Pushbutton Switches HAZ LOC PUSHBUTTON SWITCH, 24- 240 Vac/dc, CONTACTS 1 N.O., Green, -40 +70 , IP65 RoHS: Compliant | 0 |
|
$93.0100 / $114.9100 | Order Now |
DISTI #
71688696
|
RS | Mushroom Pushbutton for Explosive Atmospheres, Green, Harmony XB4 Series | Schneider Electric XB4BC31GEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$128.1000 | Buy Now |