There are no models available for this part yet.
Overview of XB4BL45 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XB4BL45 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-XB4BL45-ND
|
DigiKey | PUSH BUTTON, HARMONY XB4, COMPLE Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$56.0000 | Buy Now | |
DISTI #
996-XB4BL45
|
Mouser Electronics | Pushbutton Switches Round Push Button 10A 600VAC 600VDC | 0 |
|
$46.3000 / $47.1600 | Order Now | |
DISTI #
70337176
|
RS | Complete Pushbutton, Non-Illuminated, Spring-Return, 1NO+1NC, Harmony XB4 Series | Schneider Electric XB4BL45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$49.0500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9500 / $76.1800 | Buy Now |