Part Details for XB4BP21GEX by Schneider Electric
Overview of XB4BP21GEX by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for XB4BP21GEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1241
|
Newark | Pb Switch, Spst, 6A, 120Vac, Blk, Screw, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |Schneider Electric XB4BP21GEX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5400 / $152.5200 | Buy Now |
DISTI #
4008-XB4BP21GEX-ND
|
DigiKey | HAZ LOC- PB BLACK W/BOOT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$132.3100 | Buy Now |
DISTI #
996-XB4BP21GEX
|
Mouser Electronics | Pushbutton Switches Haz Loc- PB Black w/Boot RoHS: Compliant | 0 |
|
$130.4800 / $132.3100 | Order Now |
DISTI #
71688713
|
RS | Haz Loc- PB Black w/Boot | Schneider Electric XB4BP21GEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$147.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.7400 / $157.1500 | Buy Now |