Part Details for XB4BS84441 by Schneider Electric
Overview of XB4BS84441 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BS84441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3660
|
Newark | Emergency Stop Sw, Dpst-Nc, Spst-No, 6A, Contact Configuration:Dpst-Nc, Spst-No, Switch Operation:Turn To Release, Switch Terminals:Screw Clamp, Contact Current Max:6A, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Schneider Electric XB4BS84441 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.6800 / $183.1800 | Buy Now |
DISTI #
4008-XB4BS84441-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$141.4312 / $159.5100 | Buy Now |
DISTI #
996-XB4BS84441
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches TRIGGER E-STOP W/CB'S RoHS: Compliant | 7 |
|
$141.4100 / $159.4900 | Buy Now |
DISTI #
70606230
|
RS | Red 40 diameter Emergency stop, switching off 22 diameter latching turn release | Schneider Electric XB4BS84441 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9 |
|
$156.5100 | Buy Now |
DISTI #
XB4BS84441
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC x2 + NO, red, none Min Qty: 1 | 23 |
|
$44.0800 / $50.3800 | Buy Now |
Part Details for XB4BS84441
XB4BS84441 CAD Models
XB4BS84441 Part Data Attributes:
|
XB4BS84441
Schneider Electric
Buy Now
|
Compare Parts:
XB4BS84441
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |