Part Details for XB4BW14B5 by Schneider Electric
Overview of XB4BW14B5 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BW14B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6531
|
Newark | Pb Sw, Spst-No/Spst-Nc, 6A/120Vac, Panel, Product Range:Harmony Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Illumination Color:Red Rohs Compliant: Yes |Schneider Electric XB4BW14B5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.1500 / $123.0600 | Buy Now |
DISTI #
4008-XB4BW14B5-ND
|
DigiKey | 22MM ILL EXT PB,24V RED,1NO/1NC Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$85.0375 / $96.0000 | Buy Now |
DISTI #
996-XB4BW14B5
|
Mouser Electronics | Pushbutton Switches 22MM ILL EXT PB,24V RED,1NO/1NC CONT | 0 |
|
$89.8000 / $95.9200 | Order Now |
DISTI #
70336657
|
RS | Illuminated Pushbutton, Red Projecting, 24V, Spring, 1NO+1NC, Harmony XB4 Series | Schneider Electric XB4BW14B5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$119.2100 / $132.4600 | RFQ |