Part Details for XB4BW3365 by Schneider Electric
Overview of XB4BW3365 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for XB4BW3365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7580
|
Newark | Illum Industrial Pb Sw, 6A/120V, Green, Switch Operation:Momentary, Illumination Colour:Green, Product Range:Harmony Xb4 Series, Pushbutton Actuator Style:Flush, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Screw Clamp, Rohs Compliant: Yes |Schneider Electric XB4BW3365 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$72.5200 | Buy Now |
DISTI #
80C6540
|
Newark | Pushbutton Incandescent 250V 22Mm Xb4 Rohs Compliant: Yes |Schneider Electric XB4BW3365 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.3300 / $103.4600 | Buy Now |
DISTI #
4008-XB4BW3365-ND
|
DigiKey | HARMONY XB4, ILLUMINATED PUSH BU Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$78.3859 / $97.2700 | Buy Now |
DISTI #
996-XB4BW3365
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON INCNDSNT 250V 22MM XB4 RoHS: Compliant | 2 |
|
$92.0800 / $113.7600 | Buy Now |
DISTI #
70336661
|
RS | Illuminated Pushbutton, 22mm, Spring, 1NO+1NC, Green Flush, Harmony XB4 Series | Schneider Electric XB4BW3365 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 |
|
$116.0400 | Buy Now |
DISTI #
XB4BW3365
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NC + NO, green, 0÷250V Min Qty: 1 | 2 |
|
$24.8800 / $28.4300 | Buy Now |
DISTI #
05P3221
|
Bürklin Elektronik | Pushbutton, groping, 1 Form A (N/O) + 1 Form B (N/C), waistband round, green, front ring silver, mounting Ø 22 mm, XB4BW3365 Min Qty: 1 | 8 |
|
$23.8167 / $24.4797 | Buy Now |
DISTI #
2614693
|
element14 Asia-Pacific | ILLUM INDUSTRIAL PB SW, 6A/120V, GREEN RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$68.9711 / $83.8177 | Buy Now |
DISTI #
2614693
|
Farnell | ILLUM INDUSTRIAL PB SW, 6A/120V, GREEN RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 1 |
|
$29.6965 / $35.6532 | Buy Now |
Part Details for XB4BW3365
XB4BW3365 CAD Models
XB4BW3365 Part Data Attributes
|
XB4BW3365
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BW3365
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |