-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XB4BW35B5 by Schneider Electric is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7585
|
Newark | Illum Industrial Pb Sw, 6A/120V, Orange, Switch Operation:Momentary, Illumination Colour:Orange, Product Range:Harmony Xb4 Series, Pushbutton Actuator Style:Flush, Contact Configuration:Spst-No, Spst-Nc, Switch Terminals:Screw Clamp, rohs Compliant: Yes |Schneider Electric XB4BW35B5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$84.5800 | Buy Now |
DISTI #
70007987
|
RS | Pushbutton, 22mm, Orange Flush, Spring-Return, 1NO+1NC, Harmony XB4 Series Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 13 |
|
$132.2300 | Buy Now |
DISTI #
XB4BW35B5
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NC + NO, orange, LED, 24V Min Qty: 1 | 12 |
|
$27.8900 / $31.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XB4BW35B5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BW35B5
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |
The operating temperature range of the XB4BW35B5 is -25°C to 55°C (-13°F to 131°F), according to Schneider Electric's documentation.
Yes, the XB4BW35B5 is designed to be compatible with other Schneider Electric products, including their Harmony XB4 series of pushbuttons and switches.
The XB4BW35B5 has an IP66 rating, which means it is protected against dust and strong jets of water.
No, the XB4BW35B5 is not designed for use in hazardous locations. It is intended for general-purpose industrial applications only.
The XB4BW35B5 has an electrical rating of 10 A, 250 V AC, according to Schneider Electric's documentation.