Part Details for XB4BW73731G5 by Schneider Electric
Overview of XB4BW73731G5 by Schneider Electric
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XB4BW73731G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T7919
|
Newark | Switch, Pushbutton, 1No/1Nc, 1.2A, 600V, Screw, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Actuator/Cap Colour:Green, Red Rohs Compliant: Yes |Schneider Electric XB4BW73731G5 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.8200 / $116.3200 | Buy Now |
DISTI #
4008-XB4BW73731G5-ND
|
DigiKey | HARMONY XB4, ILLUMINATED DOUBLE- Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$108.9380 / $127.7200 | Buy Now |
DISTI #
996-XB4BW73731G5
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH 6A 600VAC 600VDC RoHS: Compliant | 2 |
|
$108.9300 / $127.7000 | Buy Now |
DISTI #
70380022
|
RS | Double-head Pushbutton, 1NO+1NC, Green Flush/Red Projecting, Harmony XB4 Series | Schneider Electric XB4BW73731G5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$117.6700 | Buy Now |
DISTI #
XB4BW73731G5
|
TME | Switch: double, 22mm, Stabl.pos: 1, NC + NO, green/red, LED, 110V Min Qty: 1 | 0 |
|
$47.5600 / $54.3500 | RFQ |
DISTI #
2835359
|
element14 Asia-Pacific | PB SW, ILLUM, SPST, 1.2A, 600VAC, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$115.2886 | Buy Now |
DISTI #
2835359
|
Farnell | PB SW, ILLUM, SPST, 1.2A, 600VAC, WHITE RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$48.7563 / $57.3597 | Buy Now |
Part Details for XB4BW73731G5
XB4BW73731G5 CAD Models
XB4BW73731G5 Part Data Attributes
|
XB4BW73731G5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BW73731G5
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |