Part Details for XB4FA61 by Schneider Electric
Overview of XB4FA61 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XB4FA61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3458
|
Newark | Pb Switch, Spst-No, 6A, 120V, Blu, Panel, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary Spring Return, Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB4FA61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$37.0800 / $48.1600 | Buy Now |
DISTI #
4008-XB4FA61-ND
|
DigiKey | FLUSH PB BL 1NO Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$44.5900 | Buy Now |
DISTI #
996-XB4FA61
|
Mouser Electronics | Control Switches FLUSH PB BL 1NO RoHS: Compliant | 0 |
|
$39.3200 / $40.9300 | Order Now |
DISTI #
71854689
|
RS | Flush Mount Push Button Blue 1NO | Schneider Electric XB4FA61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$42.5700 | Buy Now |