Part Details for XB4FG03 by Schneider Electric
Overview of XB4FG03 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XB4FG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3464
|
Newark | Key Operated Switch, Dpst-No, 6A, 120Vac, Switch Operation:-, Contact Configuration:Dpst-No, Product Range:Harmony Xb4 Series, No. Of Switch Positions:3 Position, Switch Terminals:Screw Clamp, Contact Current Max:6A Rohs Compliant: Yes |Schneider Electric XB4FG03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$153.4900 / $174.4300 | Buy Now |
DISTI #
4008-XB4FG03-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPST 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$146.0500 | Buy Now |
DISTI #
996-XB4FG03
|
Mouser Electronics | Control Switches FLUSH KSW KEY455 3POS 2NO RoHS: Compliant | 0 |
|
$136.0300 / $154.0700 | Order Now |
DISTI #
71854702
|
RS | Flush Mount Keyed Switch KEY455 3 Position 2NO | Schneider Electric XB4FG03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$157.1500 | RFQ |