Part Details for XB4FL42 by Schneider Electric
Overview of XB4FL42 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4FL42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3490
|
Newark | Pb Switch, Spst-Nc, 6A, 120V, Red, Panel, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary Spring Return, Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB4FL42 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$40.2200 / $47.8800 | Buy Now |
DISTI #
4008-XB4FL42-ND
|
DigiKey | FLUSH PB PROJ. RED 1NC Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$30.7231 / $42.3800 | Buy Now |
DISTI #
996-XB4FL42
|
Mouser Electronics | Control Switches FLUSH PB PROJ. RED 1NC RoHS: Compliant | 2 |
|
$30.7200 / $41.8700 | Buy Now |
DISTI #
71854754
|
RS | Flush Mount Push Button PROJ Red 1NC | Schneider Electric XB4FL42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6800 / $41.8700 | RFQ |
Part Details for XB4FL42
XB4FL42 CAD Models
XB4FL42 Part Data Attributes
|
XB4FL42
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4FL42
Schneider Electric
Pushbutton Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |