Part Details for XB4FW31G5 by Schneider Electric
Overview of XB4FW31G5 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XB4FW31G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3508
|
Newark | Pb Sw, Spst-No/Nc, 6A, 120V, Wht, Panel, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary Spring Return, Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB4FW31G5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$129.5800 / $147.2600 | Buy Now |
DISTI #
4008-XB4FW31G5-ND
|
DigiKey | FLUSH CAPS ILL PB WH LED 120V 1N Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$123.3100 | Buy Now |
DISTI #
996-XB4FW31G5
|
Mouser Electronics | Control Switches FLUSH CAPS ILL PB WH LED 120V 1NO 1NC RoHS: Compliant | 0 |
|
$112.6400 / $119.8100 | Order Now |
DISTI #
71854790
|
RS | Flush Mount Caps Illuminated Push Button White LED 120V 1NO 1NC | Schneider Electric XB4FW31G5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2100 | RFQ |