Part Details for XB5AA51 by Schneider Electric
Overview of XB5AA51 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AA51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7602
|
Newark | Pb Switch, Spst-No, 6A, 120Vac, Switch Operation:Momentary, Contact Configuration:Spst-No, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Contact Current Max:6A, Switch Terminals:Screw Clamp, Product Range:Harmony Xb5 Series, rohs Compliant: Yes |Schneider Electric XB5AA51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 / $25.2800 | Buy Now |
DISTI #
80C6553
|
Newark | Pb Sw, Spst-No, 6A/120Vac, Panel, Product Range:Harmony Xb5 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Actuator/Cap Colour:Yellow Rohs Compliant: Yes |Schneider Electric XB5AA51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2300 / $36.7800 | Buy Now |
DISTI #
4008-XB5AA51-ND
|
DigiKey | HARMONY XB5, PUSH BUTTON, PLASTI Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$43.3100 | Buy Now |
DISTI #
996-XB5AA51
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH 230VAC 2AMP XB5 RoHS: Compliant | 0 |
|
$29.2800 / $38.5000 | Order Now |
DISTI #
70008679
|
RS | Pushbutton, 22mm, Yellow, Plastic Bezel, 1 NO, Harmony XB5 Series | Schneider Electric XB5AA51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$30.2500 / $39.2800 | Buy Now |
DISTI #
XB5AA51
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NO, yellow, none, 3A/240VAC Min Qty: 1 | 3 |
|
$11.0500 / $12.5200 | Buy Now |
DISTI #
05P3249
|
Bürklin Elektronik | Pushbutton, groping, waistband round, yellow, front ring black, mounting Ø 22 mm, XB5AA51 Min Qty: 1 | 20 |
|
$9.2585 / $9.5082 | Buy Now |
Part Details for XB5AA51
XB5AA51 CAD Models
XB5AA51 Part Data Attributes:
|
XB5AA51
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB5AA51
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Color | YELLOW | |
Actuator Length | 0.35 inch | |
Actuator Type | FLUSH PUSHBUTTON | |
Additional Feature | STANDARDS: BV; CSA; DNV; EN; GL; IEC; UL | |
Body Breadth | 30 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 41.5 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |