Part Details for XB5AA61 by Schneider Electric
Overview of XB5AA61 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AA61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6554
|
Newark | Pb Sw, Spst-No, 6A/120Vac, Panel, Product Range:Harmony Xb5 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Actuator/Cap Colour:Blue Rohs Compliant: Yes |Schneider Electric XB5AA61 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.2300 / $36.7800 | Buy Now |
DISTI #
4008-XB5AA61-ND
|
DigiKey | HARMONY XB5, PUSH BUTTON, PLASTI Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$30.4863 / $41.1700 | Buy Now |
DISTI #
996-XB5AA61
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH 230VAC 2AMP XB5 RoHS: Compliant | 9 |
|
$30.5100 / $48.5200 | Buy Now |
DISTI #
70336668
|
RS | Pushbutton, 22mm, Blue, Plastic Bezel, 1 NO, Harmony XB5 Series | Schneider Electric XB5AA61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$37.3600 / $48.5200 | Buy Now |
DISTI #
XB5AA61
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NO, blue, none, 3A/240VAC Min Qty: 1 | 10 |
|
$10.9900 / $12.4500 | Buy Now |
DISTI #
05P3250
|
Bürklin Elektronik | Pushbutton, groping, waistband round, blue, front ring black, mounting Ø 22 mm, XB5AA61 Min Qty: 1 | 20 |
|
$9.2538 / $9.5033 | Buy Now |
Part Details for XB5AA61
XB5AA61 CAD Models
XB5AA61 Part Data Attributes:
|
XB5AA61
Schneider Electric
Buy Now
|
Compare Parts:
XB5AA61
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |