Part Details for XB5AG33 by Schneider Electric
Overview of XB5AG33 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for XB5AG33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7614
|
Newark | Key Switch, Dpst-No, 6A, 120Vac, Switch Operation:-, Contact Configuration:Dpst-No, Product Range:Harmony Xb5 Series, No. Of Switch Positions:3 Position, Switch Terminals:Screw Clamp, Contact Current Max:6A, Contact Voltage Ac Rohs Compliant: Yes |Schneider Electric XB5AG33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$60.4800 / $101.3800 | Buy Now |
DISTI #
80C6569
|
Newark | Key Operated Switch, Dpst-No, 6A, 120Vac, Switch Operation:-, Contact Configuration:Dpst-No, Product Range:Harmony Series, No. Of Switch Positions:3 Position, Switch Terminals:Screw Clamp, Contact Current Max:6A, Angle Of Throw:45° Rohs Compliant: Yes |Schneider Electric XB5AG33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.7100 / $128.2100 | Buy Now |
DISTI #
4008-XB5AG33-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPST 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$141.0000 | Buy Now |
DISTI #
996-XB5AG33
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 230VAC 2AMP XB5 RoHS: Compliant | 1 |
|
$128.3000 / $139.6100 | Buy Now |
DISTI #
74742316
|
RS | Harmony XB5, Key switch selector, plastic, black, A22, key 455, 3 positions | Schneider Electric XB5AG33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$142.4100 | RFQ |
DISTI #
XB5AG33
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 3, NO x2, black, none Min Qty: 1 | 1 |
|
$50.3800 / $54.2600 | Buy Now |
Part Details for XB5AG33
XB5AG33 CAD Models
XB5AG33 Part Data Attributes
|
XB5AG33
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB5AG33
Schneider Electric
Keylock Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | KEYLOCK SWITCH |