Part Details for XB5AG41 by Schneider Electric
Overview of XB5AG41 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AG41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6570
|
Newark | Rotary Sw, 1P, 2 Pos, 6A, 120Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:6A, Contact Voltage Ac Max:120V, Product Range:Harmony Series, Illumination:Non Illuminated Rohs Compliant: Yes |Schneider Electric XB5AG41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9600 / $107.3400 | Buy Now |
DISTI #
4008-XB5AG41-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
7 In Stock |
|
$123.0000 | Buy Now |
DISTI #
996-XB5AG41
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 230VAC 2AMP XB5 RoHS: Compliant | 9 |
|
$104.9100 / $109.7200 | Buy Now |
DISTI #
70008682
|
RS | SELECTOR SWITCH 230VAC 2AMP XB5 +OPTIONS | Schneider Electric XB5AG41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$109.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$129.4700 / $151.0100 | Buy Now |
DISTI #
XB5AG41
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 2, NO, black, none, IP66 Min Qty: 1 | 19 |
|
$38.0900 / $43.4900 | Buy Now |
Part Details for XB5AG41
XB5AG41 CAD Models
XB5AG41 Part Data Attributes
|
XB5AG41
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB5AG41
Schneider Electric
Keylock Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | KEYLOCK SWITCH |