Part Details for XB5AS84W3B41 by Schneider Electric
Overview of XB5AS84W3B41 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AS84W3B41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3886
|
Newark | Emergency Stop Sw, Latching, 6A, 120V, Contact Configuration:3Pdt, Switch Operation:Latching, Switch Terminals:Screw Clamp, Contact Current Max:6A, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Schneider Electric XB5AS84W3B41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-XB5AS84W3B41
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches COMPLETE ILL. E Stop TTR 24V 2 WH/RD 2NO 2NC RoHS: Compliant | 0 |
|
$159.6200 / $180.0300 | Order Now |
DISTI #
XB5AS84W3B41
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC x2 + NO, red, LED Min Qty: 1 | 0 |
|
$40.1800 / $45.9200 | RFQ |
DISTI #
01P8005
|
Bürklin Elektronik | Emergency stop, rotary release, mounting Ø 22 mm, illuminated, LED: 2, white/red, 1 Form A (N/O) + 2 Form B (N/C), XB5AS84W3B41 Min Qty: 1 | 12 |
|
$49.1321 / $50.4942 | Buy Now |