Part Details for XB5AVB5 by Schneider Electric
Overview of XB5AVB5 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AVB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7642
|
Newark | Pilot Light, 22Mm, Orange, 24V, Led Colour:Orange, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Xb5 Series, Svhc:No Svhc Rohs Compliant: Yes |Schneider Electric XB5AVB5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$46.0000 / $54.4800 | Buy Now |
DISTI #
80C6592
|
Newark | Panel Indicator, Orange, 22Mm, 24V, Led Color:Orange, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip66, Nema 4X, Nema 13, Product Range:Harmony Xb5 Series Rohs Compliant: Yes |Schneider Electric XB5AVB5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.0100 / $66.4500 | Buy Now |
DISTI #
4008-XB5AVB5-ND
|
DigiKey | HARMONY XB5, PILOT LIGHT, PLASTI Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$70.0370 / $74.4100 | Buy Now |
DISTI #
996-XB5AVB5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOT LIGHT LED 24V 22MM XB5 RoHS: Compliant | 15 |
|
$63.2800 / $69.1600 | Buy Now |
DISTI #
70007506
|
RS | Electric Orange LED Control station indicator, 22mm Cutout, IP66, 24 VAC/dc | Schneider Electric XB5AVB5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$54.4500 / $70.7200 | Buy Now |
DISTI #
XB5AVB5
|
TME | Control lamp, 22mm, Harmony XB5, -25÷70°C, Illumin: ZBVB, Ø22mm Min Qty: 1 | 26 |
|
$12.9000 / $14.6200 | Buy Now |
DISTI #
05P3330
|
Bürklin Elektronik | Signal light, waistband round, orange, mounting Ø 22 mm, XB5AVB5 Min Qty: 1 | 13 |
|
$13.9840 / $14.3751 | Buy Now |