Part Details for XB5AVG5 by Schneider Electric
Overview of XB5AVG5 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB5AVG5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6597
|
Newark | Panel Indicator, Orange, 120Vac, 22Mm, Led Color:Orange, Operating Voltage:120Vac, Mounting Hole Dia:22Mm, Forward Current If:14Ma, Luminous Intensity:-, Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13 Rohs Compliant: Yes |Schneider Electric XB5AVG5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$72.4700 / $78.7700 | Buy Now |
DISTI #
4008-XB5AVG5-ND
|
DigiKey | HARMONY XB5, PILOT LIGHT, PLASTI Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$57.0008 / $70.7300 | Buy Now |
DISTI #
996-XB5AVG5
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PILOT LIGHT LED 120 VAC 22MM XB5 RoHS: Compliant | 0 |
|
$56.9900 / $70.7200 | Order Now |
DISTI #
70336681
|
RS | Electric Orange LED Control station Indicator 22mm Cutout IP66 120 VAC | Schneider Electric XB5AVG5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 |
|
$66.3700 / $72.1400 | Buy Now |
DISTI #
XB5AVG5
|
TME | Control lamp, 22mm, Harmony XB5, -25÷70°C, Illumin: ZBVG, Ø22mm Min Qty: 1 | 0 |
|
$16.6300 / $18.8500 | RFQ |
Part Details for XB5AVG5
XB5AVG5 CAD Models
XB5AVG5 Part Data Attributes:
|
XB5AVG5
Schneider Electric
Buy Now
|
Compare Parts:
XB5AVG5
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |