Part Details for XB5AW3165 by Schneider Electric
Overview of XB5AW3165 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XB5AW3165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6610
|
Newark | Pushbutton Led 250V 22Mm Xb5B +Options Rohs Compliant: Yes |Schneider Electric XB5AW3165 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8800 | Buy Now |
DISTI #
4008-XB5AW3165-ND
|
DigiKey | ILLUMINATED PUSH BUTTON, HARMONY Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$148.5000 | Buy Now |
DISTI #
996-XB5AW3165
|
Mouser Electronics | Pushbutton Switches PUSH BUTTON LED 250V 22MM XB5B RoHS: Compliant | 1 |
|
$117.8300 / $133.3400 | Buy Now |
DISTI #
70008688
|
RS | Electric XB5 Push Button White NO/NC Spring Return | Schneider Electric XB5AW3165 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$134.6700 | RFQ |