There are no models available for this part yet.
Overview of XB5FA61 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for XB5FA61 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AH3531
|
Newark | Pb Sw, Spst-No, 6A, 120V, Blue, Panel, Product Range:Harmony Xb5 Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary Spring Return, Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB5FA61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2400 / $38.0200 | Buy Now | |
DISTI #
4008-XB5FA61-ND
|
DigiKey | HARMONY XB5, ANTIMICROBIAL PUSH Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$38.8000 / $43.0100 | Buy Now | |
DISTI #
996-XB5FA61
|
Mouser Electronics | Control Switches FLUSH BLUE FLUSH CAP PB 1NO SCREW CLAMP RoHS: Compliant | 5 |
|
$35.1500 / $40.5100 | Buy Now | |
DISTI #
71854839
|
RS | Antimicrobial Push Button, Flush, Blue, 30mm, Spring Return, unmarked, 1 NO | Schneider Electric XB5FA61 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$40.9200 | Buy Now |
CAD Models for XB5FA61 by Schneider Electric
Part Data Attributes for XB5FA61 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|