Part Details for XB5FL42 by Schneider Electric
Overview of XB5FL42 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XB5FL42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3563
|
Newark | Pb Switch, Spst-Nc, 6A, 120V, Red, Panel, Product Range:Harmony Xb5 Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary Spring Return, Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB5FL42 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$38.6700 / $46.0500 | Buy Now |
DISTI #
4008-XB5FL42-ND
|
DigiKey | FLUSH RED PROJ PB 1NC SCREW CLAM Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$37.4510 / $41.4900 | Buy Now |
DISTI #
996-XB5FL42
|
Mouser Electronics | Control Switches FLUSH RED PROJ PB 1NC SCREW CLAMP RoHS: Compliant | 3 |
|
$35.3500 / $41.4700 | Buy Now |
DISTI #
71854903
|
RS | Flush Mount Red PROJ Push Button 1NC Screw Terminal | Schneider Electric XB5FL42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$37.3200 / $41.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.8400 / $55.5600 | Buy Now |
Part Details for XB5FL42
XB5FL42 CAD Models
XB5FL42 Part Data Attributes
|
XB5FL42
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB5FL42
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |