Part Details for XB6AGC5B by Schneider Electric
Overview of XB6AGC5B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XB6AGC5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8115
|
Newark | Key Operated Sw, Spst-No/Nc, 3A, 120Vac, Switch Operation:Maintained, Contact Configuration:Spst-No, Spst-Nc, Product Range:Harmony Series, No. Of Switch Positions:2 Position, Switch Terminals:Quick Connect, Contact Current Max:3A Rohs Compliant: Yes |Schneider Electric XB6AGC5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5100 / $47.0300 | Buy Now |
DISTI #
4008-XB6AGC5B-ND
|
DigiKey | SWITCH SELECT 2POS DPST 3A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$68.2004 / $90.2700 | Buy Now |
DISTI #
996-XB6AGC5B
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SELECTOR SWITCH 250VAC 1.5A XB6 RoHS: Compliant | 24 |
|
$48.3000 / $62.4500 | Buy Now |
DISTI #
70337424
|
RS | Selector Switch, 16mm, 2-Pos, Stay, 1NO+1NC Ronis 201, Harmony XB5 Series | Schneider Electric XB6AGC5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$63.0700 | Buy Now |