Part Details for XB6AV3BB by Schneider Electric
Overview of XB6AV3BB by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6AV3BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6997
|
Newark | Panel Mount Indicator, Led, 16Mm, Green, 24V, Led Color:Green, Operating Voltage:24V, Mounting Hole Dia:16Mm, Forward Current If:15Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Xb6 Series, Colour:Green Rohs Compliant: Yes |Schneider Electric XB6AV3BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 / $28.1300 | Buy Now |
DISTI #
4008-XB6AV3BB-ND
|
DigiKey | COMPLETE PILOT LIGHT, HARMONY XB Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$21.6087 / $29.1800 | Buy Now |
DISTI #
996-XB6AV3BB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PUSH BUTTON LIGHT MODULE 24V 16MM XB6 RoHS: Compliant | 44 |
|
$12.5700 / $19.2700 | Buy Now |
DISTI #
70007379
|
RS | Panel Mount Pilot Light 16mm Green 12-24V QC/Solder Tabs Harmony XB6 Series | Schneider Electric XB6AV3BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$23.5900 / $27.7500 | Buy Now |
DISTI #
XB6AV3BB
|
TME | Control lamp, 16mm, Harmony XB6, -25÷70°C, Illumin: LED, Ø16mm Min Qty: 1 | 11 |
|
$18.4900 / $19.9200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$12.5000 / $19.2300 | Buy Now |