Part Details for XB6AV5BB by Schneider Electric
Overview of XB6AV5BB by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6AV5BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6999
|
Newark | Panel Mount Indicator, Led, 16Mm, Yellow, 24V, Led Color:Yellow, Operating Voltage:24V, Mounting Hole Dia:16Mm, Forward Current If:15Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Xb6 Series, Colour:Yellow Rohs Compliant: Yes |Schneider Electric XB6AV5BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8100 / $20.3500 | Buy Now |
DISTI #
4008-XB6AV5BB-ND
|
DigiKey | COMPLETE PILOT LIGHT, HARMONY XB Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$21.6087 / $29.1800 | Buy Now |
DISTI #
996-XB6AV5BB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PUSH BUTTON LIGHT MODULE 24V 16MM XB6 RoHS: Compliant | 23 |
|
$17.5600 / $21.9300 | Buy Now |
DISTI #
70007381
|
RS | Panel Mount Pilot Light 16mm Yellow 12-24V Solder Tabs Harmony XB6 Series | Schneider Electric XB6AV5BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$18.6400 / $21.9300 | Buy Now |