Part Details for XB6AW3B1B by Schneider Electric
Overview of XB6AW3B1B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6AW3B1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8118
|
Newark | Pb Sw, Spst-No, 3A/120Vac, Panel, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Actuator/Cap Colour:Green, Ip Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XB6AW3B1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5100 / $30.6200 | Buy Now |
DISTI #
4008-XB6AW3B1B-ND
|
DigiKey | PUSHBUTTON 240VAC 1.5AMP XB6 +OP Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$35.1553 / $48.5000 | Buy Now |
DISTI #
996-XB6AW3B1B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON 240VAC 1.5AMP XB6 RoHS: Compliant | 5 |
|
$38.0200 / $47.5100 | Buy Now |
DISTI #
70337433
|
RS | Switch, Pushbutton, Illuminated, PUSHBUTTON 240VAC 1.5AMP XB6 | Schneider Electric XB6AW3B1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$46.6700 | RFQ |
Part Details for XB6AW3B1B
XB6AW3B1B CAD Models
XB6AW3B1B Part Data Attributes
|
XB6AW3B1B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6AW3B1B
Schneider Electric
Pushbutton Switch,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |