Part Details for XB6CA31B by Schneider Electric
Overview of XB6CA31B by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XB6CA31B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8126
|
Newark | Pushbutton 240Vac 1.5Amp Xb6 +Options |Schneider Electric XB6CA31B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4008-XB6CA31B-ND
|
DigiKey | COMPLETE PUSH BUTTON, HARMONY XB Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$31.1176 / $42.0200 | Buy Now |
DISTI #
996-XB6CA31B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON 240VAC 1.5AMP XB6 RoHS: Compliant | 11 |
|
$11.4600 / $18.1500 | Buy Now |
Part Details for XB6CA31B
XB6CA31B CAD Models
XB6CA31B Part Data Attributes:
|
XB6CA31B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6CA31B
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | GREEN | |
Actuator Length | 0.34 inch | |
Actuator Type | SQUARE FLUSH TYPE | |
Additional Feature | STANDARDS: CCC; CSA; EN; GOST; IEC; UL | |
Body Breadth | 18 mm | |
Body Height | 41.5 mm | |
Body Length or Diameter | 18 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.22 A | |
Contact (DC) Max Rating R Load | .22A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |