Part Details for XB6CF3B1B by Schneider Electric
Overview of XB6CF3B1B by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for XB6CF3B1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C8144
|
Newark | Pb Sw, Spst-No, 3A/120Vac, Panel, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Switch Operation:Off-On, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Green, Ip Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XB6CF3B1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1400 / $32.0200 | Buy Now |
DISTI #
4008-XB6CF3B1B-ND
|
DigiKey | COMPLETE ILLUMINATED PUSH BUTTON Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$34.1289 / $43.6200 | Buy Now |
DISTI #
996-XB6CF3B1B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON 240VAC 1 .5AMP XB6 RoHS: Compliant | 0 |
|
$26.2800 / $36.1900 | Order Now |
DISTI #
70337360
|
RS | Pushbutton +OPTIONS, 240VAC, 1.5A, Harmony XB6 Series | Schneider Electric XB6CF3B1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5700 / $36.1900 | RFQ |
Part Details for XB6CF3B1B
XB6CF3B1B CAD Models
XB6CF3B1B Part Data Attributes
|
XB6CF3B1B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6CF3B1B
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |