Part Details for XB6CV4BB by Schneider Electric
Overview of XB6CV4BB by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6CV4BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7019
|
Newark | Panel Mount Indicator, Led, 16Mm, Red, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:16Mm, Forward Current If:15Ma, Luminous Intensity:-, Ip/Nema Rating:Ip65, Product Range:Xb6 Series, Colour:Red, Forward Voltage:24Vrohs Compliant: Yes |Schneider Electric XB6CV4BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $20.3500 | Buy Now |
DISTI #
4008-XB6CV4BB-ND
|
DigiKey | COMPLETE PILOT LIGHT, HARMONY XB Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$21.6087 / $29.1800 | Buy Now |
DISTI #
996-XB6CV4BB
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PUSH BUTTON LIGHT MOD 12-24V 1.5A XB6 | 0 |
|
$12.5700 / $19.2700 | Order Now |
DISTI #
70337462
|
RS | Pushbutton Light Module, 240VAC, 1.5A, Harmony XB6 Series | Schneider Electric XB6CV4BB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$16.5600 / $23.3200 | Buy Now |
DISTI #
XB6CV4BB
|
TME | Control lamp, 16mm, Harmony XB6, -25÷70°C, Illumin: LED, Ø16mm Min Qty: 1 | 4 |
|
$17.9400 / $19.3200 | Buy Now |
DISTI #
3111034
|
Farnell | LED PANEL INDICATOR, 16MM, RED, 24V RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$19.2609 | Buy Now |