Part Details for XB6DA45B by Schneider Electric
Overview of XB6DA45B by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XB6DA45B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B9460
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric XB6DA45B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5300 / $38.1300 | Buy Now |
DISTI #
4008-XB6DA45B-ND
|
DigiKey | COMPLETE PUSH BUTTON, HARMONY XB Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$52.8700 | Buy Now |
DISTI #
996-XB6DA45B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON 240VAC 1.5AMP XB6 RoHS: Compliant | 20 |
|
$43.9300 | Buy Now |
DISTI #
74661095
|
RS | push button, red rectangular flush pushbutton, 16mm, spring return, 1NO + 1NC | Schneider Electric XB6DA45B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4900 | RFQ |
DISTI #
XB6DA45B
|
TME | Switch: push-button, 16mm, Stabl.pos: 1, NC + NO, red, none, Pos: 2 Min Qty: 1 | 6 |
|
$23.8000 / $26.9700 | Buy Now |
Part Details for XB6DA45B
XB6DA45B CAD Models
XB6DA45B Part Data Attributes
|
XB6DA45B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6DA45B
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | RED | |
Actuator Length | 0.34 inch | |
Actuator Type | RECTANGULAR FLUSH TYPE | |
Additional Feature | STANDARDS: CCC; CSA; EN; GOST; IEC; UL | |
Body Breadth | 18 mm | |
Body Height | 41.5 mm | |
Body Length or Diameter | 23.5 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.22 A | |
Contact (DC) Max Rating R Load | 0.22A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |