Part Details for XB6DW4B5B by Schneider Electric
Overview of XB6DW4B5B by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for XB6DW4B5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C7048
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric XB6DW4B5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4300 / $59.1500 | Buy Now |
DISTI #
4008-XB6DW4B5B-ND
|
DigiKey | COMPLETE ILLUMINATED PUSH BUTTON Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$54.1500 | Buy Now |
DISTI #
996-XB6DW4B5B
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON 240VAC 1.5AMP XB6 RoHS: Compliant | 0 |
|
$42.2000 / $52.2200 | Order Now |
DISTI #
70061197
|
RS | Switch, Pushbutton, Illuminated, PUSHBUTTON 240VAC 1.5AMP XB6 | Schneider Electric XB6DW4B5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$30.3300 / $39.3800 | Buy Now |
DISTI #
XB6DW4B5B
|
TME | Switch: push-button, 16mm, Stabl.pos: 1, NC + NO, red, LED, 12÷24VDC Min Qty: 1 | 15 |
|
$31.3600 / $36.1900 | Buy Now |
DISTI #
3108794
|
Farnell | PB SWITCH, DPST-1NO/SPST-NC, 3A, 240V RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$36.4600 | Buy Now |
Part Details for XB6DW4B5B
XB6DW4B5B CAD Models
XB6DW4B5B Part Data Attributes:
|
XB6DW4B5B
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6DW4B5B
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Color | RED | |
Actuator Length | 0.34 inch | |
Actuator Type | RECTANGULAR FLUSH TYPE | |
Additional Feature | STANDARDS: CCC; CSA; EN; GOST; IEC; UL | |
Body Breadth | 18 mm | |
Body Height | 41.5 mm | |
Body Length or Diameter | 23.5 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.22 A | |
Contact (DC) Max Rating R Load | .22A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |