Part Details for XB6EAA21P by Schneider Electric
Overview of XB6EAA21P by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB6EAA21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6110
|
Newark | Pb Switch, 16Mm, Spdt, 1.5A, 120Vac, Blk, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |Schneider Electric XB6EAA21P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $7.2400 | Buy Now |
DISTI #
4008-XB6EAA21P-ND
|
DigiKey | MONOLITHIC PUSH BUTTON, HARMONY Min Qty: 1 Lead time: 3 Weeks Container: Box |
19 In Stock |
|
$12.9770 / $16.4000 | Buy Now |
DISTI #
996-XB6EAA21P
|
Mouser Electronics | Pushbutton Switches PB Spring Ret, Round, black, 1 NO/NC, | 26 |
|
$12.4700 / $15.6300 | Buy Now |
DISTI #
70749996
|
RS | Pushbutton Black SPDT-NO/NC Spring Return Harmony XB6 Series | Schneider Electric XB6EAA21P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4200 / $13.4700 | Buy Now |
Part Details for XB6EAA21P
XB6EAA21P CAD Models
XB6EAA21P Part Data Attributes
|
XB6EAA21P
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6EAA21P
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |