Part Details for XB6EAW3B1P by Schneider Electric
Overview of XB6EAW3B1P by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XB6EAW3B1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3647
|
Newark | Pb Switch, Spdt, 1.5A, 120V, Switch Operation:Momentary, Illumination Colour:Green, Product Range:Harmony Xb6 Series, Pushbutton Actuator Style:Flush, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Solder, Contact Rohs Compliant: Yes |Schneider Electric XB6EAW3B1P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$20.4900 / $22.9400 | Buy Now |
DISTI #
77Y6162
|
Newark | Pb Switch, Illum, Spdt, 1.5A, Green, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Green, Ip Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XB6EAW3B1P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4800 / $15.8700 | Buy Now |
DISTI #
4008-XB6EAW3B1P-ND
|
DigiKey | ILLUMINATED MONOLITHIC PUSH BUTT Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$16.5001 / $21.0600 | Buy Now |
DISTI #
996-XB6EAW3B1P
|
Mouser Electronics | Pushbutton Switches IPB SPG Ret, Round, green, 24V, 1 NO/NC | 34 |
|
$16.5000 / $20.3900 | Buy Now |
DISTI #
70750232
|
RS | IPB Spring Return, Round, green, 24V, 1NO/NC | Schneider Electric XB6EAW3B1P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9800 | RFQ |
Part Details for XB6EAW3B1P
XB6EAW3B1P CAD Models
XB6EAW3B1P Part Data Attributes
|
XB6EAW3B1P
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB6EAW3B1P
Schneider Electric
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | PUSHBUTTON SWITCH |