Part Details for XB6ECA21P by Schneider Electric
Overview of XB6ECA21P by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XB6ECA21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6182
|
Newark | Pb Switch, 16Mm, Spdt, 120Vac, 1.5A, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Black, Ip Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XB6ECA21P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $8.9700 | Buy Now |
DISTI #
4008-XB6ECA21P-ND
|
DigiKey | MONOLITHIC PUSH BUTTON, HARMONY Min Qty: 1 Lead time: 5 Weeks Container: Box |
36 In Stock |
|
$7.6097 / $12.5900 | Buy Now |
DISTI #
996-XB6ECA21P
|
Mouser Electronics | Pushbutton Switches PB Spring Ret, Square, black, 1 NO/NC, | 0 |
|
$5.0100 / $7.6100 | Order Now |
DISTI #
70750252
|
RS | Pushbutton, Black SPDT-NO/NC, Spring Return, Harmony XB6 Series | Schneider Electric XB6ECA21P RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 50 |
|
$8.0600 / $8.5700 | Buy Now |