Part Details for XB6ECF1B2P by Schneider Electric
Overview of XB6ECF1B2P by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XB6ECF1B2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6196
|
Newark | Pb Switch, Illum, Dpdt, 1A, White, Product Range:Harmony Xb6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:White, Ip Rating:Ip65 Rohs Compliant: Yes |Schneider Electric XB6ECF1B2P Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 / $12.4200 | Buy Now |
DISTI #
4008-XB6ECF1B2P-ND
|
DigiKey | ILLUMINATED MONOLITHIC PUSH BUTT Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$13.8405 / $19.2500 | Buy Now |
DISTI #
996-XB6ECF1B2P
|
Mouser Electronics | Pushbutton Switches IPB Latching, Square, white, 24V,2 NO/NC | 0 |
|
$7.8700 / $13.1600 | Order Now |
DISTI #
70750266
|
RS | IPB Latching, Square, white, 24V, 2 NO/NC | Schneider Electric XB6ECF1B2P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7200 / $15.6500 | RFQ |