Part Details for XB6ECG222P by Schneider Electric
Overview of XB6ECG222P by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XB6ECG222P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6220
|
Newark | Key Operated Switch, Dpdt, 1.5A, 120Vac, Product Range:Harmony Xb6E Series, Contact Configuration:Dpdt, Switch Operation:Push-Pull, Switch Terminals:Quick Connect, Solder, Contact Current Max:1.5A, Contact Voltage Ac Nom:120V Rohs Compliant: Yes |Schneider Electric XB6ECG222P RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |