Part Details for XB7EV03BP by Schneider Electric
Overview of XB7EV03BP by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB7EV03BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K4222
|
Newark | Panel Mount Indicator, Led, 22Mm, Green, 24V, Led Color:Green, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Ip20, Ip65, Product Range:-, Forward Voltage:24V Rohs Compliant: Yes |Schneider Electric XB7EV03BP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.1000 / $38.6600 | Buy Now |
DISTI #
4008-XB7EV03BP-ND
|
DigiKey | HARMONY XB7, MONOLITHIC PILOT LI Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$36.0002 / $50.8400 | Buy Now |
DISTI #
996-XB7EV03BP
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators PL LED 24V GREEN RoHS: Compliant | 19 |
|
$34.9900 / $37.6900 | Buy Now |
DISTI #
70273320
|
RS | Panel Mount Indicator LED Pilot 22mm 27 mA 24 V Green Harmony XB7 Series | Schneider Electric XB7EV03BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 14 |
|
$37.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.8900 / $51.5500 | Buy Now |
DISTI #
XB7EV03BP
|
TME | Control lamp, 22mm, Harmony XB7, -25÷70°C, Illumin: LED, 24V, Ø22mm Min Qty: 1 | 34 |
|
$7.4500 / $8.4400 | Buy Now |
Part Details for XB7EV03BP
XB7EV03BP CAD Models
XB7EV03BP Part Data Attributes
|
XB7EV03BP
Schneider Electric
Buy Now
|
Compare Parts:
XB7EV03BP
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |