There are no models available for this part yet.
Overview of XB7NA33 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XB7NA33 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W0588
|
Newark | Switch, Pushbutton, Non-Illuminated, Dpst, 600Ma, 240Vac, Screw, Product Range:Harmony Xb7 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Dpst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB7NA33 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6400 / $30.0700 | Buy Now | |
DISTI #
88AH7389
|
Newark | Pushbutton Switch, Dpst-No, 0.6A, 240V, Switch Operation:Momentary, Pushbutton Actuator Style:Flush, Contact Configuration:Dpst-No, Product Range:Harmony Xb7 Series, Switch Terminals:Screw Clamp, Ip Rating:Ip65, Contact Current Rohs Compliant: Yes |Schneider Electric XB7NA33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7300 / $30.4300 | Buy Now | |
DISTI #
4008-XB7NA33-ND
|
DigiKey | PUSH BUTTON, HARMONY XB7, PB, SP Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$28.0000 / $29.9400 | Buy Now | |
DISTI #
996-XB7NA33
|
Mouser Electronics | Pushbutton Switches PB - Spring Rtn green - 2NO RoHS: Compliant | 2 |
|
$27.9100 / $29.5800 | Buy Now | |
DISTI #
70273334
|
RS | Switch, pushbtn, Flush, DPST 2NO NC, Spring rtn, 22mm mnt, 0.6A 120VAC, Green | Schneider Electric XB7NA33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5800 | RFQ | |
DISTI #
XB7NA33
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NO x2, green, none, IP65 Min Qty: 1 | 0 |
|
$6.5400 / $7.4100 | RFQ |
CAD Models for XB7NA33 by Schneider Electric
Part Data Attributes for XB7NA33 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
PUSHBUTTON SWITCH
|