There are no models available for this part yet.
Overview of XB7ND21 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XB7ND21 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96W0603
|
Newark | Switch, Selector, Spst, 2 Position, 600Ma, 240Vac, No. Of Switch Positions:2 Position, No. Of Poles:1 Pole, Angle Of Throw:90°, Contact Current Ac Max:600Ma, Contact Voltage Ac Max:240V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Schneider Electric XB7ND21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$21.7400 / $29.7500 | Buy Now | |
DISTI #
4008-XB7ND21-ND
|
DigiKey | SWITCH SELECTOR 2POS SPST Min Qty: 1 Lead time: 3 Weeks Container: Box |
12 In Stock |
|
$25.5000 / $37.0800 | Buy Now | |
DISTI #
996-XB7ND21
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Selector -2POS 1NO | 12 |
|
$24.1900 / $28.7900 | Buy Now | |
DISTI #
70273338
|
RS | Switch, Selector, SPST NO, 22mm mnt, 0.6A 120VAC, 90deg btwn L and R pos | Schneider Electric XB7ND21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 30 |
|
$28.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8400 / $36.5200 | Buy Now | ||
DISTI #
XB7ND21
|
TME | Switch: rotary, 22mm, Stabl.pos: 2, NO, black, none, 0.3A/240VAC Min Qty: 1 | 76 |
|
$9.0300 / $10.2300 | Buy Now |
CAD Models for XB7ND21 by Schneider Electric
Part Data Attributes for XB7ND21 by Schneider Electric
XB7ND21
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
XB7ND21Schneider ElectricVS
-