Part Details for XBR-000157-C by ATGBICS
Overview of XBR-000157-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBR-000157-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-XBR-000157-C-ND
|
DigiKey | 4GBASE-LW SFP 1310nm 10km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9149 In Stock |
|
$295.8000 / $348.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | XBR-000157 Brocade? Compatible Transceiver 8 x SFP 4GBase-LW (1310nm SMF 10km DOM) | 33 |
|
RFQ |