Part Details for XBR-000413-C by ATGBICS
Overview of XBR-000413-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBR-000413-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-XBR-000413-C-ND
|
DigiKey | 32GBASE-SW SFP28 850NM 100M Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
9603 In Stock |
|
$1,122.0000 / $1,320.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | XBR-000413 Brocade? Compatible Transceiver 8 x SFP28 32GBase Fibre Channel-SW (850nm MMF 100m DOM)? | 295 |
|
RFQ |