Part Details for XBS303V19R-G by Torex Semiconductor LTD
Overview of XBS303V19R-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for XBS303V19R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XBS303V19R-G-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A SMA-XG Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2087 / $0.2379 | Buy Now |
DISTI #
XBS303V19R-G
|
Avnet Americas | Diode Schottky Barrier 30V 3A 2-Pin SMA-XG T/R - Tape and Reel (Alt: XBS303V19R-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2975 | Buy Now |
DISTI #
XBS303V19R-G
|
Avnet Americas | Diode Schottky Barrier 30V 3A 2-Pin SMA-XG T/R - Tape and Reel (Alt: XBS303V19R-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2975 | Buy Now |
DISTI #
XBS303V19R-G
|
TME | Diode: Schottky rectifying, SMD, 30V, 3A, SMA-XG Min Qty: 1 | 0 |
|
$0.2690 / $0.8060 | RFQ |
DISTI #
XBS303V19R-G
|
Avnet Silica | Diode Schottky Barrier 30V 3A 2-Pin SMA-XG T/R (Alt: XBS303V19R-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900601217
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 190 |
|
$0.1870 / $0.2070 | Buy Now |
Part Details for XBS303V19R-G
XBS303V19R-G CAD Models
XBS303V19R-G Part Data Attributes:
|
XBS303V19R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS303V19R-G
Torex Semiconductor LTD
Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |