Part Details for XC2100A-03S by Anaren Microwave
Overview of XC2100A-03S by Anaren Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2100A-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-XC2100A-03S
|
Mouser Electronics | Signal Conditioning 2.0-2.3GHz IL .12dB 145W 90 Deg. Hybrid RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
DISTI #
32896312
|
Verical | RF Couplers Quadrature Coupling 3dB 2GHz to 2.3GHz 4-Pin CSMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1848 | Americas - 181 |
|
$5.2500 | Buy Now |
|
Quest Components | 2000 MHz - 2300 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.15 dB INSERTION LOSS-MAX | 1000 |
|
$2.0460 / $5.5800 | Buy Now |
|
Quest Components | 2000 MHz - 2300 MHz RF/MICROWAVE 90 DEGREE HYBRID COUPLER, 0.15 dB INSERTION LOSS-MAX | 152 |
|
$2.7935 / $4.5300 | Buy Now |
|
LCSC | 0.15dB 2GHz2.3GHz SMD RF Coupler ROHS | 2 |
|
$5.0089 / $6.6680 | Buy Now |
Part Details for XC2100A-03S
XC2100A-03S CAD Models
XC2100A-03S Part Data Attributes:
|
XC2100A-03S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
XC2100A-03S
Anaren Microwave
90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.15dB Insertion Loss-Max, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.61 dBm | |
Insertion Loss-Max | 0.15 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.15 |
Alternate Parts for XC2100A-03S
This table gives cross-reference parts and alternative options found for XC2100A-03S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2100A-03S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2100A-03S | 90 Degree Hybrid Coupler, 2000MHz Min, 2300MHz Max, 0.15dB Insertion Loss-Max, | TTM Technologies | XC2100A-03S vs XC2100A-03S |