Part Details for XC2289H200F100LRABKXUMA1 by Infineon Technologies AG
Overview of XC2289H200F100LRABKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for XC2289H200F100LRABKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2289H200F100LRAB
|
Avnet Americas | MCU 16-Bit XC2000 C166S V2 CISC/DSP/RISC 1600KB Flash 3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: XC2289H200F100LRAB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for XC2289H200F100LRABKXUMA1
XC2289H200F100LRABKXUMA1 CAD Models
XC2289H200F100LRABKXUMA1 Part Data Attributes
|
XC2289H200F100LRABKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2289H200F100LRABKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP144, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 115 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 114688 | |
ROM (words) | 1638400 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |