There are no models available for this part yet.
Overview of XC22M4-26.000-F09NNFT by HCI
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XC22M4-26.000-F09NNFT by HCI
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 26MHz Surface Mount Crystal 9pF 10ppm 10ppm SMD2520-4P Crystals ROHS | 1563 |
|
$0.0401 / $0.0787 | Buy Now |