Microcontrollers and Processors
XC2797X200F100LABKXUMA1
Infineon Technologies AG
Description: RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176

Overview of XC2797X200F100LABKXUMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XC2797X200F100LABKXUMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # XC2797X200F100LABK
Avnet Americas MCU 16-Bit XC2700 C166S V2 CISC/DSP/RISC 1600KB Flash 1.5V/3.3V/5V 176-Pin LQFP T/R - Tape and Reel (Alt: XC2797X200F100LABK) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 460 Partner Stock
  • 19 $19.9200
  • 30 $19.5200
  • 40 $18.7300
  • 100 $17.9300
  • 190 $16.9300
$16.9300 / $19.9200 Buy Now
Rochester Electronics XC2797X - 16/32-Bit Single-Chip Microcontroller with 32-Bit Performance RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 Call for Availability
  • 1 $19.9200
  • 25 $19.5200
  • 100 $18.7300
  • 500 $17.9300
  • 1,000 $16.9300
$16.9300 / $19.9200 Buy Now

CAD Models for XC2797X200F100LABKXUMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC2797X200F100LABKXUMA1 by Infineon Technologies AG

XC2797X200F100LABKXUMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
HLFQFP,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Has ADC
YES
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G176
JESD-609 Code
e3
Length
24 mm
Moisture Sensitivity Level
3
Number of I/O Lines
147
Number of Terminals
176
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
100 MHz
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.4 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. XC2797X200F100LABKXUMA1
    Infineon Technologies AG
    RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176
    VS

Alternate Parts for XC2797X200F100LABKXUMA1

This table gives cross-reference parts and alternative options found for XC2797X200F100LABKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2797X200F100LABKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SAK-XC2797X-200F100LAB RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 Infineon Technologies AG XC2797X200F100LABKXUMA1 vs SAK-XC2797X-200F100LAB
Part Number Description Manufacturer Compare
SAK-XC2298H-200F100LAB RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 Infineon Technologies AG XC2797X200F100LABKXUMA1 vs SAK-XC2298H-200F100LAB
SAK-XC2797X-200F100LAB RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 Infineon Technologies AG XC2797X200F100LABKXUMA1 vs SAK-XC2797X-200F100LAB
XC2298H200F100LABKXUMA1 RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 Infineon Technologies AG XC2797X200F100LABKXUMA1 vs XC2298H200F100LABKXUMA1
XC2299H200F100LABKXUMA1 RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP176, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 Infineon Technologies AG XC2797X200F100LABKXUMA1 vs XC2299H200F100LABKXUMA1

Related Parts for XC2797X200F100LABKXUMA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2797X200F100LABKXUMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2797X200F100LABKXUMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of XC2797X200F100LABKXUMA1 would you like to use for your alert(s)?
  • Please alert me when XC2797X200F100LABKXUMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC2797X200F100LABKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2797X200F100LABKXUMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC2797X200F100LABKXUMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2797X200F100LABKXUMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2797X200F100LABKXUMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: