Part Details for XC4003E-2PC84C by AMD Xilinx
Results Overview of XC4003E-2PC84C by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XC4003E-2PC84C Information
XC4003E-2PC84C by AMD Xilinx is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XC4003E-2PC84C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 18 |
|
$30.0000 / $46.1500 | Buy Now |
|
|
Vyrian | Peripheral ICs | 2499 |
|
RFQ |
US Tariff Estimator: XC4003E-2PC84C by AMD Xilinx
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XC4003E-2PC84C
XC4003E-2PC84C Part Data Attributes
|
|
XC4003E-2PC84C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4003E-2PC84C
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 2000 Gates, 125MHz, 100-Cell, CMOS, PQCC84
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | Qccj, Ldcc84,1.2sq | |
| Pin Count | 84 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Max Usable 3000 Logic Gates | |
| Clock Frequency-Max | 125 Mhz | |
| Combinatorial Delay of a CLB-Max | 1.6 Ns | |
| JESD-30 Code | S-PQCC-J84 | |
| JESD-609 Code | e0 | |
| Length | 29.3116 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of CLBs | 100 | |
| Number of Equivalent Gates | 2000 | |
| Number of Inputs | 61 | |
| Number of Logic Cells | 100 | |
| Number of Outputs | 61 | |
| Number of Terminals | 84 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Organization | 100 Clbs, 2000 Gates | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC84,1.2SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 225 | |
| Programmable Logic Type | Field Programmable Gate Array | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn85pb15) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 29.3116 Mm |
Alternate Parts for XC4003E-2PC84C
This table gives cross-reference parts and alternative options found for XC4003E-2PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4003E-2PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XC4003E-2PCG84I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 125MHz, CMOS, PQCC84 | XC4003E-2PC84C vs XC4003E-2PCG84I |
| XC4003E-1PCG84C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 166MHz, CMOS, PQCC84 | XC4003E-2PC84C vs XC4003E-1PCG84C |
| XC4003E-3PCG84C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 125MHz, CMOS, PQCC84 | XC4003E-2PC84C vs XC4003E-3PCG84C |
| XC4003E-4PC84C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 111MHz, 100-Cell, CMOS, PQCC84 | XC4003E-2PC84C vs XC4003E-4PC84C |
| XC4003E-4PCG84I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 111MHz, CMOS, PQCC84 | XC4003E-2PC84C vs XC4003E-4PCG84I |
| XC4003E-1PC84I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 166MHz, 100-Cell, CMOS, PQCC84 | XC4003E-2PC84C vs XC4003E-1PC84I |
| XC4003E-1PCG84I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 166MHz, CMOS, PQCC84 | XC4003E-2PC84C vs XC4003E-1PCG84I |
| XC4003E-3PC84I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 125MHz, 100-Cell, CMOS, PQCC84 | XC4003E-2PC84C vs XC4003E-3PC84I |
| XC4003E-3PCG84I | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 125MHz, CMOS, PQCC84 | XC4003E-2PC84C vs XC4003E-3PCG84I |
| XC4003E-1PC84C | AMD Xilinx | Check for Price | Field Programmable Gate Array, 100 CLBs, 2000 Gates, 166MHz, 100-Cell, CMOS, PQCC84 | XC4003E-2PC84C vs XC4003E-1PC84C |