Part Details for XC56309VF100A by Freescale Semiconductor
Overview of XC56309VF100A by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC56309VF100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 24-Bit Digital Signal Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1913 |
|
$35.8400 / $42.1600 | Buy Now |
Part Details for XC56309VF100A
XC56309VF100A CAD Models
XC56309VF100A Part Data Attributes:
|
XC56309VF100A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
XC56309VF100A
Freescale Semiconductor
24-BIT DSP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, MAPBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 14336 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for XC56309VF100A
This table gives cross-reference parts and alternative options found for XC56309VF100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC56309VF100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC56309VL100A | 24 BIT DSP PBFREE | Freescale Semiconductor | XC56309VF100A vs XC56309VL100A |
XC56309VL100AR2 | 24-BIT, 100MHz, OTHER DSP, PBGA196, LEAD FREE, PLASTIC, MAPBGA-196 | Freescale Semiconductor | XC56309VF100A vs XC56309VL100AR2 |
XC56309VF100AR2 | 24-BIT, 100MHz, OTHER DSP, PBGA196, PLASTIC, MAPBGA-196 | Freescale Semiconductor | XC56309VF100A vs XC56309VF100AR2 |
XC56309VF100A | 24-BIT, 100 MHz, OTHER DSP, PBGA196, 15 X 15 MM, 1 MM PITCH, MOLD ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | XC56309VF100A vs XC56309VF100A |