Part Details for XC5B-322P-1132 (ALTERNATE: XC5B322P1132) by OMRON Electronic Components LLC
Overview of XC5B-322P-1132 (ALTERNATE: XC5B322P1132) by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC5B-322P-1132 (ALTERNATE: XC5B322P1132)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72236014
|
RS | DIN Connector, XC5, Double Row,32 Position, B-Type2A, 300VAC, Straight 17mm | Omron Electronic Components XC5B-322P-1132 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3900 / $24.2400 | RFQ |